39530-5020
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 20 Circuits
Part Aliases: Molex 0395305020
Introducing our ESE series Eurostyle Pluggable Terminal Block, designed for efficient and secure electrical connections. With a high amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable performance in various applications. Featuring a single row with 20 contacts, this horizontal orientation plug is polarized for easy mating. Operating within a wide temperature range from -40°C to 105°C, it is suitable for both extreme cold and hot environments. With UL agency certification and RoHS compliance, rest assured of its quality and environmental standards. Termination pitch of 5.08 mm and lockable to mating parts, it offers convenient installation and secure connections. Ideal for wire sizes ranging from 24 AWG to 18 AWG, it accommodates various conductor sizes. Discover the versatility and reliability of our Eurostyle Pluggable Terminal Block for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39530-5020 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305020 |
SKU: | MOL39530-5020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |