39537-2004

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 4 Circuits

Part Aliases: Molex 0395372004  
Introducing the ESE - Eurostyle Pluggable Terminal Block series, offering efficient connectivity for your projects. With a high amperage of 18A and a sturdy Eurostyle Pluggable connector type, these terminal blocks ensure reliable performance. Featuring a single row layout and accommodating up to four contacts, they are ideal for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these terminal blocks are versatile and durable. With UL agency certification, they meet stringent quality standards. The polarized design and locking feature guarantee secure mating, while the 5.08mm pitch allows for easy installation. Suitable for wire sizes ranging from 24 to 12 AWG, these terminal blocks provide flexibility in connection options. Whether you're working on industrial machinery or electronic devices, the ESE series is a dependable choice. Explore our range of accessories to complete your assembly efficiently. Crafted for performance and convenience, these terminal blocks are a must-have for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-2004
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395372004
SKU: MOL39537-2004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: