39537-2012

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 12 Circuits

Part Aliases: Molex 0395372012  
Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block, the perfect solution for your electrical connections. With an amperage of 18 A and a maximum operating temperature of 105 °C, this terminal block ensures reliable performance in various environments. It features a Eurostyle Pluggable connector type with one row, accommodating up to 12 contacts and supporting wire sizes ranging from 24 AWG to 18 AWG. The polarized design and lock to mating part feature guarantee secure connections. UL agency certification ensures quality and safety, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for a wide range of applications, this terminal block is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-2012
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395372012
SKU: MOL39537-2012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: