39537-2014

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 14 Circuits

Part Aliases: Molex 0395372014  
Enhance your connectivity with our ESE - Eurostyle Pluggable Terminal Block. Designed for efficiency, this terminal block features a single row configuration with 14 contacts, offering a reliable connection for various wire sizes ranging from 24 AWG to 12 AWG. With a current rating of 18 A and a voltage tolerance of 300 V, it ensures optimal performance in diverse applications. The plug component, polarized for secure mating, guarantees a stable and safe connection. Operating smoothly in a wide temperature range from -40 °C to 105 °C, it is suitable for both standard and challenging environments. UL agency certified and RoHS compliant, this terminal block upholds quality and environmental standards. Its vertical orientation and 5.08 mm pitch allow for space-efficient installation, while the locking feature ensures a secure attachment. Perfect for industrial and commercial use, this Eurostyle Pluggable Terminal Block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-2014
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395372014
SKU: MOL39537-2014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: