39537-2015

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 15 Circuits

Part Aliases: Molex 0395372015  
Introducing the ESE Eurostyle Pluggable Connector Series 39537, designed for high-performance applications. With a robust amperage rating of 18A and a maximum operating temperature of 105°C, these connectors ensure reliable power transmission in demanding environments. Featuring a single row layout and 15 contacts, they offer versatile connectivity options. The polarized plug design guarantees secure mating, while the UL agency certification ensures compliance with international safety standards. Suitable for wire sizes ranging from 24 to 12 AWG, these connectors accommodate various cable types. The vertical orientation and locking mechanism provide easy installation and secure connections. Whether for industrial machinery or electronic devices, the ESE Eurostyle Pluggable Connectors deliver exceptional performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-2015
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395372015
SKU: MOL39537-2015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: