39537-2019
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 19 Circuits
Part Aliases: Molex 0395372019
Introducing the ESE series Eurostyle Pluggable Terminal Block, designed for seamless connectivity in electronic applications. With a high amperage rating of 18A and a voltage tolerance of 300V, this terminal block ensures reliable power transmission. Featuring a single row design with 19 contacts, it offers efficient cable termination for various wire sizes ranging from 24 AWG to 18 AWG. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environmental conditions. With polarized mating and a secure locking mechanism, it guarantees a stable and safe connection. UL certified and compliant with RoHS standards, this terminal block is a trusted choice for industrial and commercial use.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-2019 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395372019 |
SKU: | MOL39537-2019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |