39537-2020
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 20 Circuits
Part Aliases: Molex 0395372020
Introducing the 39537 Eurostyle Pluggable Terminal Block, a versatile and reliable connector designed for a wide range of applications. With a high amperage rating of 18A and a maximum operating temperature of 105°C, this connector ensures efficient power transmission even in demanding environments. Featuring a single row design with 20 contacts, it offers ample connectivity options. The polarized plug and vertical orientation guarantee secure and easy mating. UL agency certification (E48521) and RoHS compliance underscore its quality and environmental responsibility. From 24 to 12 AWG wire sizes, this terminal block accommodates various cables, making it a versatile choice for industrial and commercial setups. Its lockable design and termination pitch of 5.08mm enhance installation convenience. Whether it's for power distribution, control systems, or telecommunications, the 39537 Eurostyle Pluggable Terminal Block delivers dependable performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-2020 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395372020 |
SKU: | MOL39537-2020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |