39537-3002

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 2 Circuits

Part Aliases: Molex 0395373002  
Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile component designed for efficient connectivity in electronic systems. With a high amperage rating of 18 A and a voltage capacity of 300 V, this terminal block is suitable for various power and signal applications. Its Eurostyle Pluggable connector type and vertical orientation make it easy to integrate into PCB layouts. Operating reliably in a wide temperature range from -40 to 105 °C, it ensures performance in diverse environments. Featuring one row with two contacts loaded, each terminal block is polarized for secure mating. Accepting wire sizes ranging from 24 to 12 AWG (0.13-3.31 mm²), it offers flexibility in installation. Certified by UL (E48521) for safety compliance, this terminal block guarantees quality and reliability. With locking and stackable capabilities, it facilitates secure and space-efficient connections. Ideal for use in various applications, it is a crucial component in any electronic assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-3002
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395373002
SKU: MOL39537-3002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: