39537-3004
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 4 Circuits
Part Aliases: Molex 0395373004
Introducing the 39537 Series Eurostyle Pluggable Connector, designed for efficient and secure electrical connections. With an amperage rating of 18A and a voltage capacity of 300V, this connector is suitable for various applications. Its vertical orientation and polarized mating ensure proper alignment, while the lock feature enhances stability. Operating within a wide temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Featuring one row with four contacts, it accommodates wire sizes ranging from 24AWG to 18AWG. Certified by UL (E48521) for safety and quality, this connector is a trusted choice for professional and industrial use. Its 5.08mm pitch and termination pitch make installation easy, while its compact design and non-stackable configuration optimize space efficiency. Compliant with RoHS regulations, it meets environmental standards without compromising performance. Ideal for use in terminal blocks and headers, the 39537 Series Eurostyle Pluggable Connector is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-3004 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395373004 |
SKU: | MOL39537-3004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |