39537-3009

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 9 Circuits

Part Aliases: Molex 0395373009  
Introducing the ESE - Eurostyle Pluggable Series 39537, a versatile terminal block connector designed for efficient power transmission in various applications. With a robust amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable performance. Featuring a single row design with 9 contacts, it offers easy plug-and-play connectivity. The polarized orientation and locking mechanism guarantee secure mating, while the durable construction allows for a wide operating temperature range from -40°C to 105°C. Certified by UL agency standards, it meets stringent quality requirements. Compatible with wire sizes ranging from 24 AWG to 18 AWG, this connector accommodates diverse wiring needs. Its 5.08mm pitch and vertical orientation make it suitable for vertical PCB mounting, enhancing space efficiency. A perfect choice for industrial and commercial applications, the ESE series delivers superior functionality and durability in a compact form factor. Trust in this Eurostyle Pluggable connector for seamless power distribution in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-3009
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395373009
SKU: MOL39537-3009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: