39537-3014
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 14 Circuits
Part Aliases: Molex 0395373014
Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39537 series. Designed for efficient connectivity, this component features a vertical orientation with a single row for easy installation. With a maximum operating temperature of 105°C and a wide range of wire sizes accommodated, from 24 AWG to 18 AWG, it offers versatility in various applications. Meeting UL agency certification E48521, it ensures reliable performance and compliance with industry standards. The polarized design and locking feature guarantee secure mating, while the 5.08mm pitch allows for efficient wiring. Whether you're working on industrial machinery or electronic equipment, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-3014 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395373014 |
SKU: | MOL39537-3014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |