39537-3019

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 19 Circuits

Part Aliases: Molex 0395373019  
Introducing the Eurostyle Pluggable Connector, a versatile component ideal for high-performance applications. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. This single-row connector features 19 contacts, accommodating various wire sizes from 24 AWG to 18 AWG. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environmental conditions. Its polarized design and secure locking mechanism guarantee a stable connection. UL agency-certified and compliant with RoHS regulations, this connector prioritizes safety and environmental responsibility. Perfect for use in terminal blocks, headers, and other electronic setups, it offers efficient vertical orientation with a 5.08mm pitch. Upgrade your connectivity solutions with this Eurostyle connector, engineered for performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-3019
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395373019
SKU: MOL39537-3019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: