39537-3020
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 20 Circuits
Part Aliases: Molex 0395373020
Our Eurostyle Pluggable Connector Series 39537 features a compact design with 20 contacts loaded in a single row, suitable for a range of wire sizes from 24 to 12 AWG (.13 - 3.31 mm²). With a current rating of 18 A and a voltage of 300 V, it ensures reliable power transmission. Operating in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. The vertical orientation and polarized mating provide secure connections, while the 5.08 mm pitch and termination pitch offer easy installation. With UL certification and a locking feature for added safety, this connector guarantees high performance in various applications. Non-RoHS compliant.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-3020 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395373020 |
SKU: | MOL39537-3020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |