39537-7002
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 2 Circuits
Part Aliases: Molex 0395377002
Elevate your connectivity with our Eurostyle Pluggable Terminal Block, part of the 39537 series. Designed for seamless integration, this 18 A connector boasts a vertical orientation and polarized mating for secure and efficient performance. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Featuring a 5.08 mm pitch and accommodating various wire sizes, from 24 AWG to 18 AWG, it offers versatility in installation. Its durable construction, with a 300 V voltage rating, ensures reliable power transmission. Ideal for industrial applications, this terminal block is a dependable solution for your wiring needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-7002 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395377002 |
SKU: | MOL39537-7002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |