39537-7004
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 4 Circuits
Part Aliases: Molex 0395377004
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless integration, this 18 A connector boasts a single row layout, accommodating up to four contacts. With a pitch of 5.08 mm and a voltage rating of 300 V, it ensures reliable performance in various applications. Its vertical orientation and polarized mating feature guarantee easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for both extreme cold and hot environments. Accepting wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), it offers versatility in connectivity. RoHS compliant and featuring locking and termination pitch options, this plug component is a dependable choice for your terminal block needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-7004 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395377004 |
SKU: | MOL39537-7004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |