39537-7006

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 6 Circuits

Part Aliases: Molex 0395377006  
Experience unparalleled connectivity with our Eurostyle Pluggable Terminal Block, featuring a single row for effortless integration. With an amperage rating of 18A and a voltage capacity of 300V, this terminal block is designed for high-performance applications. Its durable construction, with an operating temperature range of -40 to 105°C, ensures reliability in any environment. With six contacts loaded and polarized mating, secure and efficient connections are guaranteed. Suitable for various wire sizes ranging from 24AWG to 18AWG, this terminal block offers versatility. Its vertical orientation, 5.08mm pitch, and locking feature ensure easy and stable installation. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Explore the possibilities with our Eurostyle Pluggable Terminal Block, a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-7006
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395377006
SKU: MOL39537-7006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: