39537-7008
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 8 Circuits
Part Aliases: Molex 0395377008
The ESE Eurostyle Pluggable Connector Series 39537 offers a reliable solution for your connectivity needs. With a high amperage rating of 18 A and a maximum operating temperature of 105 °C, it ensures efficient performance in various environments. Featuring a single row design and accommodating up to 8 contacts, it's suitable for a range of applications. The vertical orientation and secure lock to mating part guarantee a stable connection. With RoHS compliance and options for different wire sizes, including 24-12 AWG, it meets industry standards for safety and versatility. Whether for industrial or commercial use, this plug component is a dependable choice for your terminal block setups.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-7008 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395377008 |
SKU: | MOL39537-7008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |