39537-7009
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 9 Circuits
Part Aliases: Molex 0395377009
Meet the Eurostyle Pluggable Terminal Block, a connector designed for efficient power distribution in various applications. With a high amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable performance. Featuring a single row layout with nine contacts, it offers ample connectivity options. The polarized design guarantees proper mating orientation, while the lock to mating part ensures secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Compatible with multiple wire sizes ranging from 24 to 12 AWG, it accommodates a variety of setups. Its 5.08 mm pitch and vertical orientation make it easy to integrate into your system. Whether in industrial machinery or electronic devices, this plug component is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-7009 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395377009 |
SKU: | MOL39537-7009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |