39537-7014
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 14 Circuits
Part Aliases: Molex 0395377014
Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block, part of the innovative 39537 series. Designed for optimum performance, this terminal block features a vertical orientation with a 5.08mm pitch, accommodating 14 contacts for efficient power transmission. With a robust construction and operating temperature range of -40 to 105°C, it ensures reliability in diverse environments. Polarized for easy mating, it accepts wire sizes ranging from 24 to 12 AWG, making it versatile for various applications. RoHS compliant and featuring a lock to the mating part, this terminal block guarantees safety and compliance in every use. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-7014 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395377014 |
SKU: | MOL39537-7014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |