39537-7015
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 15 Circuits
Part Aliases: Molex 0395377015
Introducing the ESE Eurostyle Pluggable Terminal Block, a high-performance connector designed for secure and efficient power distribution. With a rugged construction and a maximum operating temperature of 105°C, this terminal block is suitable for a wide range of industrial applications. Featuring a single row design and 15 contacts, it offers ample connectivity options. The polarized mating feature ensures proper alignment, while the lockable design provides added security. With a pitch of 5.08mm and support for various wire sizes, including 24-12 AWG, it offers versatility in installation. RoHS compliant and built to last, this terminal block is a reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-7015 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395377015 |
SKU: | MOL39537-7015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |