39537-7017
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, 17 Circuits
Part Aliases: Molex 0395377017
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block, a versatile component designed for seamless integration in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring a single row with 17 contacts, it offers efficient cable management. Its durable construction, with a wide operating temperature range from -40°C to 105°C, guarantees performance in harsh environments. The polarized design and locking mechanism ensure secure mating, while the 5.08mm pitch allows for easy installation. Suitable for wire sizes ranging from 24-12 AWG, it accommodates a variety of cables. Whether for industrial machinery or electronic equipment, this plug is a dependable solution for your connectivity needs. Compliance with RoHS regulations underscores our commitment to sustainability. Elevate your connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-7017 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395377017 |
SKU: | MOL39537-7017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |