39537-8008
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 8 Circuits
Part Aliases: Molex 0395378008
Introducing the Eurostyle Pluggable Connector from our ESE series, designed for seamless and secure connectivity in various applications. With a high amperage rating of 18A and a voltage limit of 300V, it ensures reliable power transmission. Featuring a single row design with 8 contacts, it offers efficient signal transfer. Operating effortlessly in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. The 5.08mm pitch and vertical orientation facilitate easy installation. Engineered for versatility, it accommodates wire sizes ranging from 24AWG to 18AWG, making it a flexible solution for your connectivity needs. With polarization and locking features, it guarantees a stable connection. This plug component, suitable for termination pitches of 5.08mm, is a dependable choice for your projects. Please note, this product is not RoHS compliant.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-8008 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395378008 |
SKU: | MOL39537-8008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |