39537-8013
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 13 Circuits
Part Aliases: Molex 0395378013
Introducing the Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless integration in your electronic systems. With a current rating of 18 A and voltage capacity of 300 V, this terminal block is suitable for a wide range of applications. Featuring a single row design and 13 contacts, it offers efficient connectivity in a compact form factor. The vertical orientation and polarized mating ensure secure and accurate connections. Operating reliably in temperatures ranging from -40°C to 105°C, it is built to withstand harsh environments. Accepting wire sizes from 24 AWG to 18 AWG, including 12 AWG for larger applications, it accommodates a variety of conductors. The 5.08 mm pitch and lockable design facilitate easy installation and maintenance. Whether for industrial machinery, automotive systems, or telecommunications equipment, this pluggable terminal block is a dependable choice for your connectivity needs. Rest assured, it meets the highest standards of quality and performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39537-8013 |
Series: | 39537 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395378013 |
SKU: | MOL39537-8013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |