39537-8018

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 18 Circuits

Part Aliases: Molex 0395378018  
Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, the perfect solution for your industrial applications. With a high amperage rating of 18 A and a maximum operating temperature of 105°C, this connector ensures reliable performance even in demanding environments. Featuring a single row design and 18 contacts, it offers convenient and efficient wiring capabilities. Its vertical orientation and polarized mating guarantee easy installation, while the 5.08 mm pitch allows for secure connections. Designed for versatility, it accommodates a range of wire sizes from 24 AWG to 18 AWG, making it suitable for various power and signal transmission needs. With RoHS compliance and a durable construction, this terminal block is a dependable choice for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-8018
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395378018
SKU: MOL39537-8018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: