39537-8019

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 19 Circuits

Part Aliases: Molex 0395378019  
Introducing the ESE Series Eurostyle Pluggable Terminal Block, a versatile and reliable connector suitable for a wide range of applications. With an amperage rating of 18 A and a maximum operating temperature of 105 °C, it ensures efficient power transmission even in demanding environments. Featuring a single row design with 19 contacts, it offers ample connectivity options. The polarized plug and lock to mating part mechanism guarantee secure and error-free mating. With a pitch of 5.08 mm, it accommodates wire sizes ranging from 24 AWG to 18 AWG, providing flexibility in installation. Whether vertical or horizontal, this connector can be oriented to suit your needs. RoHS compliant and designed for durability, it is the perfect choice for your terminal block requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 39537-8019
Series: 39537 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395378019
SKU: MOL39537-8019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: