39700-0004
2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 4 Circuits
Enhance your panel-mount connectivity with our Eurostyle Fixed Mount Push-Button Terminal Block. Featuring a durable Nylon body in a vibrant Green hue, this terminal block is designed for versatility. With a right-angle orientation and 2.54mm pitch, it offers easy installation on PCBs. The 4 contacts, suitable for wire sizes ranging from 24 to 18 AWG, ensure efficient power transfer. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliability in various settings. RoHS compliant and featuring tin plating, this terminal block is both environmentally friendly and high-performing. Perfect for wire-to-board connections in industrial and electronic applications, it's a must-have component for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0004 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 6 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 150 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000004;M250-00-1-04-3 |
SKU: | MOL39700-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |