39700-0104
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Enhance your electrical connections with our Eurostyle Fixed Mount Connector, part of the 39700 series. Designed for seamless panel mounting, this green connector features a durable nylon construction and operates at amperages of up to 18 A and voltages of 300 V. With 4 contacts arranged in a single row at a 5.08 mm pitch, it provides reliable connectivity for various wire sizes ranging from 24 AWG to 18 AWG. The 45° angle orientation and push-button design offer convenience in installation and use. Tin-plated contact termination ensures optimal conductivity, while a wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. RoHS compliant, this connector is a sustainable choice for your wire-to-board connections in industrial and electronic applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0104 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000104;M508-00-04-3 |
SKU: | MOL39700-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |