39700-0605
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Introducing our Eurostyle Fixed Mount Push-Button Connector, a versatile component designed for seamless wire-to-board connections in various applications. This green connector features 5 contacts in a single row, with a 45° angle orientation for optimal panel mounting. With a pitch of 5.08mm and accommodating wire sizes ranging from 22 to 16 AWG, it offers flexibility in installation. Constructed with durable nylon material and plated with tin for enhanced conductivity, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Rated for 300V and 8A, it guarantees efficient power transmission. RoHS compliant, this connector meets international standards for environmental responsibility. Perfect for use in PCB mount terminal blocks, it's a must-have for any project requiring secure and efficient wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0605 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000605;M600-00-05-3 |
SKU: | MOL39700-0605 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |