39700-0607
5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45
Introducing the Eurostyle Fixed Mount Terminal Block, a reliable solution for secure wire-to-board connections. This green push-button connector features seven contacts in a single row, with a 45° angle orientation for efficient panel mounting. Engineered for durability, it is constructed from nylon and plated with tin for optimal performance. With a voltage rating of 300V and an amperage of 8A, it ensures safe and efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this terminal block is suitable for various industrial applications. Its quick and easy wire termination process accommodates 22-18AWG sizes. RoHS compliant and meticulously crafted, this connector guarantees quality and compliance. Elevate your connectivity solutions with the Eurostyle Fixed Mount Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0607 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | 45° Angle |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000607;M600-00-07-3 |
SKU: | MOL39700-0607 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |