39700-0804
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 4 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Connector. Designed for seamless integration, this green push-button component features 4 contacts in a single row, ensuring efficient power transfer. With a 10A amperage and 300V voltage capacity, it's suitable for a wide range of applications. The durable nylon construction and -40 to 105 °C operating temperature range guarantee reliability in any environment. Panel mounted at a right angle with a 5mm pitch, it offers easy installation on PCBs. RoHS compliant and featuring tin-plated contact terminations, this connector is not only high-performing but also environmentally friendly. Upgrade your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0804 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Right Angle |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Horizontal |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000804;M851-00-1-04-3 |
SKU: | MOL39700-0804 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |