39700-0904
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 4 Circuits
Enhance your electronic connections with our Eurostyle Fixed Mount Push-Button Connector. Designed for seamless panel installation, this 10A connector features a straight body orientation and accommodates up to 4 contacts in a single row. With a 5mm pitch and a durable nylon construction, it ensures reliable performance in a vertical orientation, even in extreme temperatures ranging from -40 to 105°C. Suitable for wire-to-board applications, it accepts various wire sizes and is RoHS compliant, making it an eco-friendly choice for your projects. Upgrade your terminal blocks with this high-quality component that guarantees secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0904 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0397000904;M851-01-1-04-3 |
SKU: | MOL39700-0904 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |