41792-0511

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, 0.38

Part Aliases: Molex 0417920511  
Introducing the KK 396 Header, a right-angle connector with friction lock mechanism, ideal for secure and reliable connections in electronic applications. This component features 2 circuits and a 0.38 natural color design, making it easy to identify and install. With a 7A amperage rating and 250V voltage capacity, it ensures efficient power transmission. The through-hole termination method and gold contact plating guarantee long-lasting performance. Its polyester body and brass contacts provide durability, while the right-angle orientation offers versatility in PCB layouts. RoHS compliant and lead-free process capable, this connector prioritizes environmental responsibility. Perfect for wire-to-board connections, it's a essential component in PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 41792-0511
Color: Natural
Series: 41792 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 2
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0417920511
SKU: MOL41792-0511

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download