41792-0534

KK 396 Header, Right-Angle with Friction Lock, 8 Circuits, 0.76

Part Aliases: Molex 0417920534  
Enhance your PCB connections with the KK 396 Header, featuring a convenient Right-Angle design with Friction Lock for secure mating. With 8 Circuits and a 0.76 pitch, this connector ensures reliable performance in your electronic assemblies. Its high-quality Brass contacts with Gold plating offer excellent conductivity, while the Polyester body construction guarantees durability. Rated for 7A and 250V, it meets stringent safety standards. Suitable for Wire to Board applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your PCB setups with the KK 396 Header for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 41792-0534
Color: Natural
Series: 41792 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0417920534
SKU: MOL41792-0534

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download