42375-1246
KK 100 Hdr Assy Bkwy 04 Ckt Tin
Experience seamless connectivity with our KK 100 Header Assembly. Designed for reliability, this black 04 circuit tin component is part of the 42375 - KK 254 series, ensuring compatibility with various connectors. With a voltage rating of 500 V, it meets stringent safety standards, including CSA and UL certifications. Engineered for high performance, it can withstand a maximum solder process temperature of 235 °C, making it suitable for lead-free processes. Its durable construction allows for up to 1 cycle at the maximum process temperature, guaranteeing long-lasting use. RoHS compliant, it is environmentally friendly, making it an ideal choice for your PCB assembly needs. Join the ranks of satisfied customers who trust our products for their connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-1246 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423751246 |
SKU: | MOL42375-1246 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |