42375-1855

KK 100 Hdr Assy Bkwy 02 Ckt Tin

Part Aliases: Molex 0423751855  
Enhance your circuit board assembly with the KK 100 Hdr Assy Bkwy 02 Ckt Tin connector, part of the versatile 42375 - KK 254 series. This high-quality connector boasts a voltage rating of 500V, ensuring reliable performance in various applications. With CSA and UL agency certifications, it meets stringent safety standards for peace of mind. The lead-free process capability and RoHS compliance make it environmentally friendly, while its durable construction and high-temperature soldering capabilities guarantee long-lasting functionality. Perfect for use in PCB assemblies, this connector is a must-have for any electronic project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 42375-1855
Series: 42375 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423751855
SKU: MOL42375-1855

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download