42375-1857
KK 100 Hdr Assy Bkwy 04 Ckt Tin
Elevate your circuit connections with the KK 100 Header Assembly, designed for seamless integration in PCB setups. Crafted with reliability in mind, this assembly features a 04 Circuit Tin plated finish, ensuring optimal conductivity and durability. With a voltage rating of 500V, it meets high-performance standards for various electronic applications. Certified for both CSA (LR19980) and UL (E29179) standards, you can trust in its quality and safety. RoHS compliant and lead-free process capable, it aligns with environmental regulations without compromising on performance. Perfect for use in PCB pin headers, this assembly guarantees efficient and secure connections, even in demanding environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-1857 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423751857 |
SKU: | MOL42375-1857 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |