42375-2836
KK 100 Hdr Assy Bkwy 02 Ckt
Part Aliases: Molex 0423752836
Easily connect and power up your devices with the KK 100 Header Assembly. Featuring a 2 Circuit design, this blackway connector series offers reliable performance for your electronic projects. With a voltage rating of 500V, it ensures safe and efficient power transmission. Certified by both CSA and UL agencies, you can trust in its quality and compliance with industry standards. The lead-free process capability and RoHS compliance make it environmentally friendly, while its high temperature tolerance of 235°C guarantees durability during soldering. Whether you're assembling PCBs or working on electronic systems, this header assembly is a versatile and essential component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42375-2836 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423752836 |
SKU: | MOL42375-2836 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |