42375-3328
KK 100 Hdr Assy Bkwy 06 Ckt
Part Aliases: Molex 0423753328
Elevate your PCB connectivity with the KK 100 Header Assembly. This black, 6-circuit connector boasts a voltage rating of 500V, ensuring reliable performance in diverse electronic applications. With CSA and UL certifications, it meets stringent quality standards for peace of mind. Its high-temperature solder process capability, RoHS compliance, and lead-free suitability make it environmentally friendly and easy to integrate into your manufacturing process. Designed for longevity, it can withstand multiple cycles at elevated temperatures, ensuring durability in demanding operational environments. Discover seamless connectivity with this essential component for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42375-3328 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423753328 |
SKU: | MOL42375-3328 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |