42475-0661
Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, Nylon, Glow-Wire Capable, 6 Circuits, Black
Part Aliases: Molex 0424750661
Enhance your power connections with our Mini-Fit BMI Plug Housing, featuring a 4.20mm pitch and dual-row design for efficient connectivity. Crafted from durable nylon material in sleek black, this housing is not only visually appealing but also glow-wire capable, ensuring safety and reliability. With six circuits and panel mount ears, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Compliant with RoHS standards, it's an eco-friendly choice for your electronic projects. Whether for wire-to-wire or wire-to-board connections, this Mini-Fit BMI housing guarantees secure and efficient performance. Explore the full range of compatible mates for seamless integration. Elevate your connector system with this essential component, perfect for power circuit applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42475-0661 |
Color: | Black |
Series: | 42475 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
Mates With: | Link:15060040 MiniFit BMI Panel Mount Receptacle|Link:42385 MiniFit BMI 4 Circuit, UL 94V2 Vertical Receptacle Headers|Link:444750411 MiniFit HCS BMI Vertical Receptacle Header |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0424750661 |
SKU: | MOL42475-0661 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |