42817-0032
Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au)
Enhance your power connectivity with our Mini-Fit Sr. Crimp Terminal for male applications. Designed for optimal performance, this terminal accommodates 8 AWG wire sizes, ensuring secure and efficient power transmission. Crafted with a gold (Au) plating over a High Performance Alloy (HPA) contact material, it guarantees reliable conductivity and corrosion resistance. With a 50 A amperage rating, it is suited for high-power applications. Its versatile termination method allows for easy installation via crimp or compression. RoHS compliant and featuring a durable construction, this terminal is ideal for various industrial and commercial settings. Elevate your wire-to-wire connections with the Mini-Fit Sr. Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-0032 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 12 AWG, 8 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 6.6 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428170032 |
SKU: | MOL42817-0032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |