42817-1034
Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Silver (Ag)
Enhance power connectivity with our Mini-Fit Sr. Crimp Terminal for robust 8 AWG wire applications. This male connector, featuring silver (Ag) plating, ensures high performance and durability, suitable for demanding environments. With a 50 A amperage rating, it guarantees reliable power transmission. Engineered for wire-to-wire connections, its crimp or compression termination method offers secure attachment. The high-performance alloy (HPA) contact material, plated with tin over nickel, ensures optimal conductivity and longevity. Perfect for power circuit applications, this terminal is RoHS compliant, meeting environmental standards. Individually packaged on reels, it is convenient for large-scale projects. Upgrade your power connections with the Mini-Fit Sr. Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-1034 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 12 AWG, 8 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 6.6 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428171034 |
SKU: | MOL42817-1034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/12/2018 | 503249 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |