42820-2222
MINIFIT SR HDR ASSY 093 CLIP CKT TIN
Part Aliases: Molex 0428202222
Enhance your circuitry with the Mini-Fit Sr. High Density Right Angle Header Assembly, featuring a convenient 093 clip for secure connectivity. Crafted with durable black thermoplastic and brass contacts, this assembly ensures reliable performance in demanding environments. With a 10mm pitch and 50A amperage rating, it offers robust power delivery, while its through-hole termination method guarantees easy installation. Its tin plating and UL certification provide enhanced safety and compliance, making it ideal for various applications. Designed for efficiency and longevity, this connector is a valuable addition to any PCB setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42820-2222 |
Color: | Black |
Series: | 42820 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 5.1 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428202222 |
SKU: | MOL42820-2222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download |
04/30/2022 | 511071 - Packaging Method/Qty Changing. molex is correcting our global Du to align with current packaging. | Download |