42820-2232
MINIFIT SR HDR ASSY 125 CLIP CKT TIN
Part Aliases: Molex 0428202232 Molex 42820-2332
Easily connect your circuits with our Mini-Fit Sr. HDR Assy 125 Clip CKT Tin, featuring a durable black design. This right-angle connector boasts two brass contacts with a 50A rating, suitable for high-power applications. With a 10mm pitch and through-hole termination, it ensures secure PCB mounting. Its high-temperature thermoplastic construction and 600V voltage rating guarantee reliable performance in demanding environments. UL-certified for safety and RoHS-compliant, it meets international quality standards. Perfect for wire-to-board connections, this connector is a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42820-2232 |
Color: | Black |
Series: | 42820 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 5.1 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428202232 42820-2332 |
SKU: | MOL42820-2232 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |