42820-3228

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 2.36mm PCB Thickness, 0.76

Part Aliases: Molex 0428203228  
Easily connect power and signal wires with our Mini-Fit Sr. Right Angle Connector. With a high amperage rating of 50 A and a durable construction, it's perfect for demanding applications. Featuring three gold-plated brass contacts, it ensures reliable conductivity. Designed for through-hole termination on PCBs, it offers secure attachment. Its compact size and right-angle orientation make it ideal for space-saving installations. With UL and CSA certifications, you can trust its quality and safety. RoHS compliant and suitable for lead-free soldering processes, it's environmentally friendly. Whether for industrial machinery or electronics, this connector is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 42820-3228
Color: Black
Series: 42820 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 5.1 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 3
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428203228
SKU: MOL42820-3228

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
10/22/2022 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. Download