42820-4243
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 6.35mm PCB Thickness, 0.76
Part Aliases: Molex 0428204243
Elevate your connector game with our Mini-Fit Sr. series, featuring a sleek black design and a robust amperage of 50A. Crafted for power and performance, this right-angle connector boasts four contacts, perfect for high-voltage applications with a rating of 600V. Its through-hole termination method ensures secure and reliable connections, while the brass contact material guarantees durability. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. RoHS compliant and UL certified, rest assured of its quality and safety. Ideal for wire-to-board connections, this Mini-Fit Sr. connector is a must-have in your PCB assembly arsenal. Elevate your connector game with our Mini-Fit Sr. series, featuring a sleek black design and a robust amperage of 50A. Crafted for power and performance, this right-angle connector boasts four contacts, perfect for high-voltage applications with a rating of 600V. Its through-hole termination method ensures secure and reliable connections, while the brass contact material guarantees durability. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. RoHS compliant and UL certified, rest assured of its quality and safety. Ideal for wire-to-board connections, this Mini-Fit Sr. connector is a must-have in your PCB assembly arsenal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42820-4243 |
Color: | Black |
Series: | 42820 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 8.3 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 6.35 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428204243 |
SKU: | MOL42820-4243 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |