42820-6214

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, Silver (Ag) Plating, 6 Circuits

Part Aliases: Molex 0428206214  
Ideal for high-power applications, this Mini-Fit Sr. Right Angle Connector boasts a robust design with a 50 A amperage rating and a 600 V voltage rating. Featuring 6 contacts in a single row, it ensures secure and efficient connections on PCBs. The termination method is through-hole, with brass contact material and silver over nickel plating for enhanced conductivity. With a wide operating temperature range of -40 to 105 °C and UL and CSA agency certifications, this connector guarantees reliability in demanding environments. Its compact 10 mm pitch and right-angle orientation make it suitable for space-constrained installations. Packaged in a convenient tube, it is easy to handle and store. Compliant with RoHS regulations, it aligns with environmental standards. Perfect for wire-to-board applications, this Mini-Fit Sr. connector is a dependable choice for various industrial and commercial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 42820-6214
Color: Black
Series: 42820 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.5 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Silver over Nickel
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428206214
SKU: MOL42820-6214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
10/22/2022 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. Download