42820-6243

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 6.35mm PCB Thickness, 0.76

Part Aliases: Molex 0428206243  
Enhance your electrical connections with our high-performance Mini-Fit Sr. Right Angle Connector. Featuring a sleek black design, this connector is part of the 42820 series and offers a secure fit with its through hole termination method. With a maximum amperage of 50 A and a voltage rating of 600 V, it ensures reliable power transmission. Crafted from durable high temperature thermoplastic with brass contacts plated in gold over nickel, it guarantees long-lasting performance even in harsh environments. Designed for wire to board connections, it is ideal for various PCB applications. This RoHS compliant connector is UL and CSA certified, meeting the highest industry standards for safety and quality. Upgrade your projects with the Mini-Fit Sr. Right Angle Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 42820-6243
Color: Black
Series: 42820 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 8.3 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 6.35 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428206243
SKU: MOL42820-6243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
10/22/2022 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. Download