43020-0610
Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
Part Aliases: Molex 0430200610
Enhance your power connections with the Micro-Fit 3.0 Plug Housing. This dual-row housing accommodates 6 circuits, featuring a sturdy nylon construction with UL 94V-2 certification for optimal safety. With convenient panel mount ears and glow-wire capability, it offers versatile installation options and high performance in various applications. Its sleek black finish adds a touch of sophistication, while its compact design, polarized mating, and secure locking ensure reliable connectivity. Meeting RoHS compliance and operating efficiently in a wide temperature range from -40 to 105°C, this housing is a dependable solution for your wire-to-wire connector needs. Elevate your connectivity experience with the Micro-Fit 3.0.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43020-0610 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200610 |
SKU: | MOL43020-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |