43020-1411
Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-2, Glow-Wire Capable, Black
Part Aliases: Molex 0430201411
Enhance your connectivity with the Micro-Fit 3.0 Plug Housing, designed for optimal performance in dual-row configurations. Featuring 14 circuits, this housing ensures efficient power transmission with UL 94V-2 compliance for enhanced safety. Crafted from durable black nylon, it offers reliable protection and is glow-wire capable for added versatility. With a 3mm pitch and polarized mating, it guarantees secure and precise connections every time. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Complete with locking and RoHS compliance, the Micro-Fit 3.0 is a dependable solution for your wire-to-wire connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43020-1411 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430201411 |
SKU: | MOL43020-1411 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |