43031-5004
Micro-Fit TPA Crimp Terminal, Male, with 0.38µm Select Gold (Au) PlatedPhosphor Bronze Contact, 20-24 AWG, Reel
Enhance your power connections with our Micro-Fit TPA Crimp Terminal for male connectors. Crafted with precision, it features a 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, ensuring optimal conductivity and durability. Suitable for 20-24 AWG wires, it guarantees a secure and efficient fit. Packaged in a convenient reel, it's perfect for high-volume applications. With a contact mating area plated with gold and a termination plated with tin, this terminal offers reliable performance over 30 mating cycles. ROHS compliant and meticulously engineered, it's the ideal choice for your wire to wire connector needs. Elevate your connectivity with the Micro-Fit TPA Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43031-5004 |
Series: | 43031 - Micro-Fit TPA |
Amperage: | 8.5 A |
Connector Type: | MicroTPA |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.85 mm |
Product Name: | Micro-Fit TPA |
Part Aliases: | 0430315004 |
SKU: | MOL43031-5004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |